-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 102400-Cell, PBGA676, FPBGA-676
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-XA7S100-1FGGA676Q-ND
|
DigiKey | IC FPGA 400 I/O 676FBGA Min Qty: 2 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$188.5000 | Buy Now |
DISTI #
XA7S100-1FGGA676Q
|
Avnet Americas | FPGA Spartan-7 102400 Logic Cells 676-Ball BGA - Trays (Alt: XA7S100-1FGGA676Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$183.4250 | Buy Now |
DISTI #
217-A7S100-1FGGA676Q
|
Mouser Electronics | FPGA - Field Programmable Gate Array XA7S100-1FGGA676Q RoHS: Compliant | 0 |
|
$188.4800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XA7S100-1FGGA676Q
AMD
Buy Now
Datasheet
|
Compare Parts:
XA7S100-1FGGA676Q
AMD
Field Programmable Gate Array, 102400-Cell, PBGA676, FPBGA-676
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | FPBGA-676 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
Combinatorial Delay of a CLB-Max | 1.27 ns | |
JESD-30 Code | S-PBGA-B676 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 8000 | |
Number of Inputs | 400 | |
Number of Logic Cells | 102400 | |
Number of Outputs | 400 | |
Number of Terminals | 676 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8000 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA676,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | HKMG | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |