Part Details for X8718-126-50-RO by Lin Engineering
Overview of X8718-126-50-RO by Lin Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X8718-126-50-RO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3811
|
Newark | Stepper Motor, Bipolar, 12.3Nm, 5A, 48V, Stepper Motor Type:Single Shaft, Motor Size:86Mm, Coil Type:Bipolar, Step Angle:1.8°, Torque Max:12.3N-M, Current Rating:5A, Voltage Rating Max:48Vdc, No. Of Wires:4, External Length:125.5Mm Rohs Compliant: Yes |Lin Engineering X8718-126-50-RO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$283.9400 | Buy Now |
DISTI #
2090-X8718-126-50-RO-ND
|
DigiKey | STEPPER MOTOR - NEMA 34 Min Qty: 1 Lead time: 16 Weeks Container: Box |
6 In Stock |
|
$318.4660 / $331.2000 | Buy Now |