Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Lin Engineering | Stepper Motor, Bipolar, 12.3Nm, 5A, 48V; Stepper Motor Type:Single Shaft; Motor Size:86Mm; Coil Type:Bipolar; Step Angle:1.8°; Torque Max:12.3N-M; Current Rating:5A; Voltage Rating Max:48Vdc; No. Of Wires:4; External Length:125.5Mm Rohs Compliant: Yes |Lin Engineering X8718-126-50-RO | $127.7700 / $331.2000 |
|
View Details |