-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM, PLCC, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X28HC64JIZ-70T1 | Renesas Electronics Corporation | 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM | |
X28HC64JIZ-70 | Renesas Electronics Corporation | 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM | |
X28HC64JIZ-90 | Renesas Electronics Corporation | 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X28HC64JIZ-70T1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X28HC64JIZ-70T1
Renesas Electronics Corporation
64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM, PLCC, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PLCC | |
Package Description | , | |
Pin Count | 32 | |
Manufacturer Package Code | N32.45X55 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2018-02-02 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 70 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 5 V | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
This table gives cross-reference parts and alternative options found for X28HC64JIZ-70T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28HC64JIZ-70T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X28HC64JM-70 | EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | X28HC64JIZ-70T1 vs X28HC64JM-70 |
X28HC64J-70T2 | EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | X28HC64JIZ-70T1 vs X28HC64J-70T2 |
X28HC64J-70 | EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32 | Renesas Electronics Corporation | X28HC64JIZ-70T1 vs X28HC64J-70 |
X28HC64JI-70 | 8KX8 EEPROM 5V, 70ns, PQCC32, PLASTIC, LCC-32 | Intersil Corporation | X28HC64JIZ-70T1 vs X28HC64JI-70 |
X28HC64JZ-70T1 | 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM, PLCC, /Reel | Renesas Electronics Corporation | X28HC64JIZ-70T1 vs X28HC64JZ-70T1 |
X28HC64JIZ-70 | 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM, PLCC, /Tube | Renesas Electronics Corporation | X28HC64JIZ-70T1 vs X28HC64JIZ-70 |
X28HC64JM-70T1 | EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | X28HC64JIZ-70T1 vs X28HC64JM-70T1 |
X28HC64JM-70 | 8KX8 EEPROM 5V, 70ns, PQCC32, PLASTIC, LCC-32 | Intersil Corporation | X28HC64JIZ-70T1 vs X28HC64JM-70 |
X28HC64JI-70T1 | 8KX8 EEPROM 5V, 70ns, PQCC32, PLASTIC, LCC-32 | Intersil Corporation | X28HC64JIZ-70T1 vs X28HC64JI-70T1 |
X28HC64JZ-70 | 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM, PLCC, /Tube | Renesas Electronics Corporation | X28HC64JIZ-70T1 vs X28HC64JZ-70 |