Part Details for X1E0000210624 by Seiko Epson Corporation
Overview of X1E0000210624 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1E0000210624
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 20MHz ��Ƭ���� 12pF ��10ppm SMD3225-4P Crystals ROHS | 576 |
|
$0.1090 / $0.2191 | Buy Now |
|
LCSC | 20MHz Surface Mount Crystal 12pF 10ppm 18ppm SMD3225-4P Crystals ROHS | 2016 |
|
$0.1124 / $0.2259 | Buy Now |
Part Details for X1E0000210624
X1E0000210624 CAD Models
X1E0000210624 Part Data Attributes
|
X1E0000210624
Seiko Epson Corporation
Buy Now
|
Compare Parts:
X1E0000210624
Seiko Epson Corporation
|
Samacsys Manufacturer | Seiko Epson Corporation |