Part Details for X-10GD by OMRON Industrial Automation
Overview of X-10GD by OMRON Industrial Automation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X-10GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C8405
|
Newark | Basic Switch |Omron Industrial Automation X-10GD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7000 / $30.0100 | Buy Now |
DISTI #
X-10GD-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 30V Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$35.7500 | Buy Now |
DISTI #
71285424
|
RS | BASIC SWITCH | Omron Automation X-10GD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.9700 / $35.7300 | RFQ |
DISTI #
OMIX-10GD
|
Heilind Electronics | BASIC SWITCH X10GD | Americas - 0 in Stock |
|
Buy Now | |
|
Master Electronics | Direct Current Basic Switches RoHS: Compliant | 0 |
|
$9.8600 / $17.3100 | Buy Now |