Part Details for WTB30PR7J342 by AirBorn Inc
Overview of WTB30PR7J342 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTB30PR7J342
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTB30PR7J342
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, W SERIES RoHS: Compliant | 0 |
|
$51.3300 / $51.8500 | Order Now |
DISTI #
WTB30PR7J342
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, W SERIES Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$39.2200 / $41.6300 | Buy Now |
DISTI #
ABNWTB30PR7J342
|
Interstate Connecting Components | Right Angle Plug | 0 |
|
$23.7190 / $47.7391 | Buy Now |
Part Details for WTB30PR7J342
WTB30PR7J342 CAD Models
WTB30PR7J342 Part Data Attributes
|
WTB30PR7J342
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTB30PR7J342
AirBorn Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.53 inch | |
Body Length | 2.35 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 5 A | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for WTB30PR7J342
This table gives cross-reference parts and alternative options found for WTB30PR7J342. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTB30PR7J342, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR23T0-26B2-M46 | Board Connector, 23 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Plug | Molex | WTB30PR7J342 vs SR23T0-26B2-M46 |
RZE49DHFT | Card Edge Connector, 98 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, #4-40, Receptacle | Sullins Connector Solutions | WTB30PR7J342 vs RZE49DHFT |
LZE49DHFD | Card Edge Connector, 98 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Sullins Connector Solutions | WTB30PR7J342 vs LZE49DHFD |
SR23S0-26B3-M46 | Board Connector, 23 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Plug | Molex | WTB30PR7J342 vs SR23S0-26B3-M46 |
SR23S0-26B5-M46 | Board Connector, 23 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Plug | Molex | WTB30PR7J342 vs SR23S0-26B5-M46 |
LZE49DHFT | Card Edge Connector, 98 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, #4-40, Receptacle | Sullins Connector Solutions | WTB30PR7J342 vs LZE49DHFT |
SR23T0-26B5-M46 | Board Connector, 23 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Plug | Molex | WTB30PR7J342 vs SR23T0-26B5-M46 |
SR23T0-26B3-M46 | Board Connector, 23 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Plug | Molex | WTB30PR7J342 vs SR23T0-26B3-M46 |
SR23S0-26B1-M46 | Board Connector, 23 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Plug | Molex | WTB30PR7J342 vs SR23S0-26B1-M46 |