Part Details for LZE49DHFD by Sullins Connector Solutions
Overview of LZE49DHFD by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LZE49DHFD
LZE49DHFD CAD Models
LZE49DHFD Part Data Attributes
|
LZE49DHFD
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
LZE49DHFD
Sullins Connector Solutions
Card Edge Connector, 98 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Board Mounting Option | HOLE .125 DIA.TYP | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 2.84 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYCARBONATE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FLUSH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 9.9822 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 98 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for LZE49DHFD
This table gives cross-reference parts and alternative options found for LZE49DHFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LZE49DHFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR23T0-26B2-M46 | Board Connector, 23 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Plug | Molex | LZE49DHFD vs SR23T0-26B2-M46 |
RZE49DHFT | Card Edge Connector, 98 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, #4-40, Receptacle | Sullins Connector Solutions | LZE49DHFD vs RZE49DHFT |
SR23S0-26B3-M46 | Board Connector, 23 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Plug | Molex | LZE49DHFD vs SR23S0-26B3-M46 |
SR23S0-26B5-M46 | Board Connector, 23 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Plug | Molex | LZE49DHFD vs SR23S0-26B5-M46 |
LZE49DHFT | Card Edge Connector, 98 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, #4-40, Receptacle | Sullins Connector Solutions | LZE49DHFD vs LZE49DHFT |
SR23T0-26B5-M46 | Board Connector, 23 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Plug | Molex | LZE49DHFD vs SR23T0-26B5-M46 |
SR23T0-26B3-M46 | Board Connector, 23 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Plug | Molex | LZE49DHFD vs SR23T0-26B3-M46 |
SR23S0-26B1-M46 | Board Connector, 23 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Plug | Molex | LZE49DHFD vs SR23S0-26B1-M46 |