Part Details for WTAV26PD9SYL by AirBorn Inc
Overview of WTAV26PD9SYL by AirBorn Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTAV26PD9SYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-WTAV26PD9SYL-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.6759 | Buy Now |
DISTI #
479-WTAV26PD9SYL
|
Mouser Electronics | Rectangular MIL Spec Connectors 2Row Straight Plug Board Mount RoHS: Compliant | 0 |
|
$45.7100 / $56.7300 | Order Now |
|
Quest Components | 7 |
|
$16.8532 / $18.9599 | Buy Now | |
DISTI #
ABNWTAV26PD9SYL
|
Interstate Connecting Components | Straight Plug without Mounting Ears | 0 |
|
$25.9473 / $52.2314 | Buy Now |
|
Powell Electronics | Sandwich Boards - Straight Cable and Pla Min Qty: 1 | 20 |
|
$16.8200 / $40.3600 | Buy Now |
Part Details for WTAV26PD9SYL
WTAV26PD9SYL CAD Models
WTAV26PD9SYL Part Data Attributes
|
WTAV26PD9SYL
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTAV26PD9SYL
AirBorn Inc
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-55302/63 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for WTAV26PD9SYL
This table gives cross-reference parts and alternative options found for WTAV26PD9SYL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTAV26PD9SYL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDS26P-05T901-TH | Board Connector, 26 Contact(s), 2 Row(s), Male, Plug | Cristek Interconnects Inc | WTAV26PD9SYL vs CDS26P-05T901-TH |
FKEP-26 | Board Connector, 26 Contact(s), 2 Row(s), Male, Crimp Terminal, Plug | Incon Inc | WTAV26PD9SYL vs FKEP-26 |
008218026771005 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Kyocera AVX Components | WTAV26PD9SYL vs 008218026771005 |
CPB6426-0190F | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | SMK Corporation | WTAV26PD9SYL vs CPB6426-0190F |
M55302/63B26S | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | IEH Corp | WTAV26PD9SYL vs M55302/63B26S |
008218026722005 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Kyocera AVX Components | WTAV26PD9SYL vs 008218026722005 |
FAR-02-07-26-33-000 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | Incon Inc | WTAV26PD9SYL vs FAR-02-07-26-33-000 |
M55302/63D26M | Board Connector, 26 Contact(s), 2 Row(s), Male, Plug | Incon Inc | WTAV26PD9SYL vs M55302/63D26M |
HFTR-26 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | Adam Technologies Inc | WTAV26PD9SYL vs HFTR-26 |
M55302/63C26L | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | IEH Corp | WTAV26PD9SYL vs M55302/63C26L |