Part Details for FKEP-26 by Incon Inc
Overview of FKEP-26 by Incon Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKEP-26
FKEP-26 CAD Models
FKEP-26 Part Data Attributes
|
FKEP-26
Incon Inc
Buy Now
Datasheet
|
Compare Parts:
FKEP-26
Incon Inc
Board Connector, 26 Contact(s), 2 Row(s), Male, Crimp Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INCON INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
Alternate Parts for FKEP-26
This table gives cross-reference parts and alternative options found for FKEP-26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKEP-26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55302/63D26M | Incon Inc | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Plug | FKEP-26 vs M55302/63D26M |
917992-5 | TE Connectivity | Check for Price | 26 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, PLUG | FKEP-26 vs 917992-5 |
IDMD-13-S-05.00-T | Samtec Inc | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, ROHS COMPLIANT | FKEP-26 vs IDMD-13-S-05.00-T |
MJSV-26PL14 | ITT Interconnect Solutions | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Plug | FKEP-26 vs MJSV-26PL14 |
M55302/63A26X | Incon Inc | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Solder Terminal, Plug | FKEP-26 vs M55302/63A26X |
008218026722005 | Kyocera AVX Components | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | FKEP-26 vs 008218026722005 |
M55302/63A26L | IEH Corp | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Solder Terminal, Plug | FKEP-26 vs M55302/63A26L |
CPB6426-0190F | SMK Corporation | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | FKEP-26 vs CPB6426-0190F |
CDS26P-05M203-TH | Cristek Interconnects Inc | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Plug | FKEP-26 vs CDS26P-05M203-TH |
CDS26P-050203-TH | Cristek Interconnects Inc | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Solder Terminal, Plug | FKEP-26 vs CDS26P-050203-TH |