-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 3W, 0.0012ohm, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4527, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSR31L200FEA
|
Avnet Americas | WSR-3 .0012 1% EA e2 - Tape and Reel (Alt: WSR31L200FEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.5279 / $0.6706 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3851 |
|
RFQ | |
DISTI #
WSR31L200FEA
|
Avnet Abacus | SMD Chip Resistor, 1.2 MOhm, � 1%, 3 W, 4527 [11470 Metric], Metal Strip, Power (Alt: WSR31L200FEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RES.(11470) 4527 1.2m Ohms 1% 3W AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2363 |
|
$0.9155 / $0.9809 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSR31L200FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSR31L200FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 3W, 0.0012ohm, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4527, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0012 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 110 ppm/°C | |
Terminal Finish | Tin/Silver (Sn96Ag4) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |