-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 0.5W, 2.32ohm, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2012, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSN01\\22R320JEA
|
Avnet Americas | WSN-1/2 2.32 5% EA e3 - Tape and Reel (Alt: WSN01\\22R320JEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
WSN01/22R320JEA
|
Avnet Americas | WSN-1/2 2.32 5% EA e3 - Tape and Reel (Alt: WSN01/22R320JEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.8897 / $1.4492 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSN01/22R320JEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSN01/22R320JEA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 0.5W, 2.32ohm, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2012, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON-INDUCTIVE, PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.44 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2.32 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2012 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 1.077 V |
This table gives cross-reference parts and alternative options found for WSN01/22R320JEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSN01/22R320JEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSN01/22R320JEK | Fixed Resistor, Wire Wound, 0.5W, 2.32ohm, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2012, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | WSN01/22R320JEA vs WSN01/22R320JEK |
WSN01/22R320JEA | RESISTOR, WIRE WOUND, 0.5 W, 5 %, 50 ppm, 2.32 ohm, SURFACE MOUNT, 2012, CHIP, ROHS COMPLIANT | Vishay Dale | WSN01/22R320JEA vs WSN01/22R320JEA |
WSN01/22R320JEK | RESISTOR, WIRE WOUND, 0.5 W, 5 %, 50 ppm, 2.32 ohm, SURFACE MOUNT, 2012, CHIP, ROHS COMPLIANT | Vishay Dale | WSN01/22R320JEA vs WSN01/22R320JEK |
WSC01/22R320JEK | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | WSN01/22R320JEA vs WSC01/22R320JEK |
WSC01/22R320JEA | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | WSN01/22R320JEA vs WSC01/22R320JEA |