WSM1-10RJI
Description: Res,SMT,Wirewound,10 Ohms,100WV,5% +/-Tol,20ppm TC,3117 Case

Overview of WSM1-10RJI by TT Electronics Welwyn Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Electronic Manufacturing

Price & Stock for WSM1-10RJI by TT Electronics Welwyn Components

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 1,500 $0.6480
  • 3,000 $0.6050
  • 4,500 $0.5400
$0.5400 / $0.6480 Buy Now

CAD Models for WSM1-10RJI by TT Electronics Welwyn Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WSM1-10RJI by TT Electronics Welwyn Components

WSM1-10RJI
TT Electronics Welwyn Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WELWYN COMPONENTS LTD
Package Description
SMT, 3117
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
FLAME PROOF
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
3.94 mm
Package Length
7 mm
Package Style
SMT
Package Width
4.2 mm
Packing Method
TR, 13 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
10 Ω
Resistor Type
FIXED RESISTOR
Size Code
2817
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Tolerance
5%
Working Voltage
100 V
Want to compare parts?
  1. WSM1-10RJI
    TT Electronics Welwyn Components
    Res,SMT,Wirewound,10 Ohms,100WV,5% +/-Tol,20ppm TC,3117 Case
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSM1-10RJI by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSM1-10RJI by TT Electronics Welwyn Components

Select Manufacturer
Which Manufacturer of WSM1-10RJI would you like to use for your alert(s)?
  • Please alert me when WSM1-10RJI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSM1-10RJI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSM1-10RJI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSM1-10RJI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSM1-10RJI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSM1-10RJI by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: