Part Details for WSLT2010R2200FEB18 by Vishay Dale
Results Overview of WSLT2010R2200FEB18 by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSLT2010R2200FEB18 Information
WSLT2010R2200FEB18 by Vishay Dale is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSLT2010R2200FEB18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSLTA-.220CT-ND
|
DigiKey | RES 0.22 OHM 1% 1W 2010 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4562 In Stock |
|
$0.3129 / $1.2700 | Buy Now |
DISTI #
71589442
|
RS | CURRENT SENSE, RESISTOR, WSLT2010-18.221%EBe3 | Vishay Dale WSLT2010R2200FEB18 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3280 / $0.4100 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.5133 / $0.5500 | Buy Now |