Part Details for WSL1206R0150FTB by Vishay Dale
Overview of WSL1206R0150FTB by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSL1206R0150FTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-WSL1206R0150FTBCT-ND
|
DigiKey | RES 0.015 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.8706 / $2.2000 | Buy Now |
DISTI #
71582686
|
RS | Resistors, Current Sense, Pwr Rtg 0.25W,0.015 Ohm,1% Tol, Power Metal Strip | Vishay Dale WSL1206R0150FTB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8700 / $2.2000 | RFQ |
|
Quest Components | FIXED RESISTOR | 450 |
|
$0.5735 / $1.3764 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.2640 / $0.2829 | Buy Now |