-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y0764
|
Newark | |Vishay WSC00024R000FEB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6120 / $0.6910 | Buy Now |
DISTI #
WSC00024R000FEB
|
Avnet Americas | Res Wirewound 4527 4Ohm 1% 2W ±50ppm/°C Molded - Tape and Reel (Alt: WSC00024R000FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3335 / $0.5471 | Buy Now |
DISTI #
71-WSC00024R000FEB
|
Mouser Electronics | Wirewound Resistors - SMD 4ohms 2watts 1% RoHS: Compliant | 2264 |
|
$0.4710 / $1.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks | 0 |
|
$0.3990 | Buy Now |
DISTI #
WSC00024R000FEB
|
Avnet Abacus | (Alt: WSC00024R000FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSC00024R000FEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC00024R000FEB
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2.8284 V |
This table gives cross-reference parts and alternative options found for WSC00024R000FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC00024R000FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC00024R000FTA | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 4 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | WSC00024R000FEB vs WSC00024R000FTA |
WSC45274R000FEA | Fixed Resistor, Wire Wound, 2W, 4ohm, 2.8284V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC00024R000FEB vs WSC45274R000FEA |
WSC45274R000FEA | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 4 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | WSC00024R000FEB vs WSC45274R000FEA |
WSN45274R000FEK | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 4 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | WSC00024R000FEB vs WSN45274R000FEK |
WSN45274R000FEA | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 4 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | WSC00024R000FEB vs WSN45274R000FEA |
WSC45274R000FEB | Fixed Resistor, Wire Wound, 2W, 4ohm, 2.8284V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC00024R000FEB vs WSC45274R000FEB |