WSN45274R000FEA
Description: RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 4 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT

Overview of WSN45274R000FEA by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Communication and Networking Automotive Robotics and Drones

CAD Models for WSN45274R000FEA by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WSN45274R000FEA by Vishay Dale

WSN45274R000FEA
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 4527
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Samacsys Manufacturer
Vishay
Additional Feature
NON-INDUCTIVE, PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Height
4.24 mm
Package Length
11.56 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
6.98 mm
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
4 Ω
Resistor Type
FIXED RESISTOR
Size Code
4527
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
2.8284 V
Want to compare parts?
  1. WSN45274R000FEA
    Vishay Dale
    RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 4 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for WSN45274R000FEA

This table gives cross-reference parts and alternative options found for WSN45274R000FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSN45274R000FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WSC00024R000FTA Fixed Resistor, Wire Wound, 2W, 4ohm, 2.8284V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP Vishay Intertechnologies WSN45274R000FEA vs WSC00024R000FTA
WSC45274R000FEA Fixed Resistor, Wire Wound, 2W, 4ohm, 2.8284V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP Vishay Intertechnologies WSN45274R000FEA vs WSC45274R000FEA
WSC00024R000FTA RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 4 ohm, SURFACE MOUNT, 4527, CHIP Vishay Dale WSN45274R000FEA vs WSC00024R000FTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSN45274R000FEA by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSN45274R000FEA by Vishay Dale

  • Please alert me when WSN45274R000FEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WSN45274R000FEA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSN45274R000FEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WSN45274R000FEA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSN45274R000FEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSN45274R000FEA by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: