Part Details for WS57C191B-35D by Waferscale Integration Inc
Overview of WS57C191B-35D by Waferscale Integration Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Part Details for WS57C191B-35D
WS57C191B-35D CAD Models
WS57C191B-35D Part Data Attributes
|
WS57C191B-35D
Waferscale Integration Inc
Buy Now
Datasheet
|
Compare Parts:
WS57C191B-35D
Waferscale Integration Inc
UVPROM, 2KX8, 35ns, CMOS, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WAFERSCALE INTEGRATION INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 13.5 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.03 A | |
Supply Current-Max | 0.126 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for WS57C191B-35D
This table gives cross-reference parts and alternative options found for WS57C191B-35D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS57C191B-35D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C291-35/BLA | UVPROM, 2KX8, 35ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | AMD | WS57C191B-35D vs AM27C291-35/BLA |
WS57191C-35DMB | UVPROM, 2KX8, 35ns, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Waferscale Integration Inc | WS57C191B-35D vs WS57191C-35DMB |
27HC291-35/SJ | 2K X 8 UVPROM, 35 ns, CDIP24, 0.300 INCH, SKINNY, CERDIP-24 | Microchip Technology Inc | WS57C191B-35D vs 27HC291-35/SJ |
5962-8765003LA | UVPROM, 2KX8, 35ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP3-24 | QP Semiconductor | WS57C191B-35D vs 5962-8765003LA |
5962-8752902LX | UVPROM, 2KX8, 35ns, CMOS, CDIP24, CERAMIC, DIP-24 | QP Semiconductor | WS57C191B-35D vs 5962-8752902LX |
5962-8752902LA | UVPROM, 2KX8, 35ns, CMOS, CDIP24, CERAMIC, DIP-24 | QP Semiconductor | WS57C191B-35D vs 5962-8752902LA |
CY7C293A-35WMB | UVPROM, 2KX8, 35ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | WS57C191B-35D vs CY7C293A-35WMB |
5962-8765003JA | UVPROM, 2KX8, 35ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, GDIP1-24 | Teledyne e2v | WS57C191B-35D vs 5962-8765003JA |
5962-8765003JA | UVPROM, 2KX8, CMOS, CDIP24, 0.600 INCH, CERAMIC, GDIP1-24 | QP Semiconductor | WS57C191B-35D vs 5962-8765003JA |
AM27C291-35DCB | UVPROM, 2KX8, 35ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | AMD | WS57C191B-35D vs AM27C291-35DCB |