Part Details for AM27C291-35DCB by AMD
Overview of AM27C291-35DCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AM27C291-35DCB
AM27C291-35DCB CAD Models
AM27C291-35DCB Part Data Attributes
|
AM27C291-35DCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C291-35DCB
AMD
UVPROM, 2KX8, 35ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T24 | |
Memory Density | 16384 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 13.5 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AM27C291-35DCB
This table gives cross-reference parts and alternative options found for AM27C291-35DCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C291-35DCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8752902LX | UVPROM, 2KX8, 35ns, CMOS, CDIP24, CERAMIC, DIP-24 | QP Semiconductor | AM27C291-35DCB vs 5962-8752902LX |
5962-8765003JA | UVPROM, 2KX8, 35ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, GDIP1-24 | Teledyne e2v | AM27C291-35DCB vs 5962-8765003JA |
PY291A-35WI | UVPROM, 2KX8, 35ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | AM27C291-35DCB vs PY291A-35WI |
5962-8765003LX | UVPROM, 2KX8, 35ns, CMOS, CDIP24, CERAMIC, DIP-24 | QP Semiconductor | AM27C291-35DCB vs 5962-8765003LX |
CY7C291A-35WMB | UVPROM, 2KX8, 35ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | AM27C291-35DCB vs CY7C291A-35WMB |
WS57C291B-35T | UVPROM, 2KX8, 35ns, CMOS, CDIP24, | Waferscale Integration Inc | AM27C291-35DCB vs WS57C291B-35T |
5962-8752902LA | UVPROM, 2KX8, 35ns, CMOS, CDIP24, CERAMIC, DIP-24 | QP Semiconductor | AM27C291-35DCB vs 5962-8752902LA |
27HC291-35/SJ | 2K X 8 UVPROM, 35 ns, CDIP24, 0.300 INCH, SKINNY, CERDIP-24 | Microchip Technology Inc | AM27C291-35DCB vs 27HC291-35/SJ |
5962-8765003LA | UVPROM, 2KX8, 35ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP3-24 | QP Semiconductor | AM27C291-35DCB vs 5962-8765003LA |