Part Details for WS57C010F-70DMB by Teledyne e2v
Overview of WS57C010F-70DMB by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for WS57C010F-70DMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WS57C010F-70DMB
|
Avnet Americas | PROM, UV ERASABLE, 128K X 8, 70 NS ACCES - Rail/Tube (Alt: WS57C010F-70DMB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
Part Details for WS57C010F-70DMB
WS57C010F-70DMB CAD Models
WS57C010F-70DMB Part Data Attributes
|
WS57C010F-70DMB
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
WS57C010F-70DMB
Teledyne e2v
UVPROM, 128KX8, 70ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERAMIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-CDIP-T32 | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for WS57C010F-70DMB
This table gives cross-reference parts and alternative options found for WS57C010F-70DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS57C010F-70DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY27C010-70WMB | UVPROM, 128KX8, 70ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-32 | Rochester Electronics LLC | WS57C010F-70DMB vs CY27C010-70WMB |
5962-8961413QXX | UVPROM, 128KX8, 70ns, CMOS, CDIP32, CERAMIC, DIP-32 | Cypress Semiconductor | WS57C010F-70DMB vs 5962-8961413QXX |
FT27C010-70DI | UVPROM, 128KX8, 70ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIL-32 | Force Technologies Ltd | WS57C010F-70DMB vs FT27C010-70DI |
5962-8961413MXA | UVPROM, 128KX8, 70ns, CMOS, CDIP32, CERAMIC, DIP-32 | QP Semiconductor | WS57C010F-70DMB vs 5962-8961413MXA |
5962-8961408MXA | UVPROM, 128KX8, 70ns, CMOS, CDIP32, CERAMIC, DIP-32 | Teledyne e2v | WS57C010F-70DMB vs 5962-8961408MXA |
CY27C010-70WMB | UVPROM, 128KX8, 70ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-32 | Cypress Semiconductor | WS57C010F-70DMB vs CY27C010-70WMB |
FT27C010-70DC | UVPROM, 128KX8, 70ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIL-32 | Force Technologies Ltd | WS57C010F-70DMB vs FT27C010-70DC |
27CX010W-70 | UVPROM, 128KX8, 70ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | Integrated Circuit Technology Corp | WS57C010F-70DMB vs 27CX010W-70 |
WS57C010F-70D | UVPROM, 128KX8, 70ns, CMOS, CDIP32, | Waferscale Integration Inc | WS57C010F-70DMB vs WS57C010F-70D |
59628961413QXX | 128KX8 UVPROM, 70ns, CDIP32, CERAMIC, DIP-32 | Cypress Semiconductor | WS57C010F-70DMB vs 59628961413QXX |