Part Details for 59628961413QXX by Cypress Semiconductor
Overview of 59628961413QXX by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 59628961413QXX
59628961413QXX CAD Models
59628961413QXX Part Data Attributes
|
59628961413QXX
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
59628961413QXX
Cypress Semiconductor
128KX8 UVPROM, 70ns, CDIP32, CERAMIC, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Standby Current-Max | 0.025 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 59628961413QXX
This table gives cross-reference parts and alternative options found for 59628961413QXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 59628961413QXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY27C010-70WMB | UVPROM, 128KX8, 70ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-32 | Rochester Electronics LLC | 59628961413QXX vs CY27C010-70WMB |
5962-8961413QXX | UVPROM, 128KX8, 70ns, CMOS, CDIP32, CERAMIC, DIP-32 | Cypress Semiconductor | 59628961413QXX vs 5962-8961413QXX |
FT27C010-70DI | UVPROM, 128KX8, 70ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIL-32 | Force Technologies Ltd | 59628961413QXX vs FT27C010-70DI |
5962-8961413MXA | UVPROM, 128KX8, 70ns, CMOS, CDIP32, CERAMIC, DIP-32 | QP Semiconductor | 59628961413QXX vs 5962-8961413MXA |
5962-8961408MXA | UVPROM, 128KX8, 70ns, CMOS, CDIP32, CERAMIC, DIP-32 | Teledyne e2v | 59628961413QXX vs 5962-8961408MXA |
CY27C010-70WMB | UVPROM, 128KX8, 70ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-32 | Cypress Semiconductor | 59628961413QXX vs CY27C010-70WMB |
FT27C010-70DC | UVPROM, 128KX8, 70ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIL-32 | Force Technologies Ltd | 59628961413QXX vs FT27C010-70DC |
27CX010W-70 | UVPROM, 128KX8, 70ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | Integrated Circuit Technology Corp | 59628961413QXX vs 27CX010W-70 |
WS57C010F-70DMB | UVPROM, 128KX8, 70ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Teledyne e2v | 59628961413QXX vs WS57C010F-70DMB |
WS57C010F-70D | UVPROM, 128KX8, 70ns, CMOS, CDIP32, | Waferscale Integration Inc | 59628961413QXX vs WS57C010F-70D |