WS512K8-35CQEA
Description: SRAM Module, 512KX8, 35ns, CMOS, CDMA32,

Overview of WS512K8-35CQEA by Mercury Systems Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for WS512K8-35CQEA by Mercury Systems Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WS512K8-35CQEA by Mercury Systems Inc

WS512K8-35CQEA
Mercury Systems Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MERCURY SYSTEMS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
35 ns
Additional Feature
TTL COMPATIBLE INPUTS/OUTPUTS; BATTERY BACK-UP
JESD-30 Code
R-CDMA-T32
JESD-609 Code
e0
Memory Density
4194304 bit
Memory IC Type
SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. WS512K8-35CQEA
    Mercury Systems Inc
    SRAM Module, 512KX8, 35ns, CMOS, CDMA32,
    VS

Alternate Parts for WS512K8-35CQEA

This table gives cross-reference parts and alternative options found for WS512K8-35CQEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS512K8-35CQEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WMS512K8-35CIA Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc WS512K8-35CQEA vs WMS512K8-35CIA
5962-9207807HTC SRAM Module, 512KX8, 35ns, CMOS, DIP-32 White Microelectronics WS512K8-35CQEA vs 5962-9207807HTC
5962-9561307HYC Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, CERAMIC, DIP-32 Mercury Systems Inc WS512K8-35CQEA vs 5962-9561307HYC
WS512K8-35CM SRAM Module, 512KX8, 35ns, CMOS, CDMA32, 0.600 INCH, CERAMIC, DIP-32 Mercury Systems Inc WS512K8-35CQEA vs WS512K8-35CM
5962-9207807HTA SRAM Module, 512KX8, 35ns, CMOS, DIP-32 Mercury Systems Inc WS512K8-35CQEA vs 5962-9207807HTA
CYM1466HD-35MB SRAM Module, 512KX8, 35ns, CMOS Cypress Semiconductor WS512K8-35CQEA vs CYM1466HD-35MB
5962-9561307HYC Standard SRAM, 512KX8, 35ns, CMOS, CDIP32 Cobham Advanced Electronic Solutions WS512K8-35CQEA vs 5962-9561307HYC
5962-9561312HYC Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, White Electronic Designs Corp WS512K8-35CQEA vs 5962-9561312HYC
AS5C4008CW-35E/IT Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Micross Components WS512K8-35CQEA vs AS5C4008CW-35E/IT
5962-9207807HXC SRAM Module, 512KX8, 35ns, CMOS, DIP-32 White Microelectronics WS512K8-35CQEA vs 5962-9207807HXC
Part Number Description Manufacturer Compare
EDI8833LP55CB Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, Electronic Designs Inc WS512K8-35CQEA vs EDI8833LP55CB
IMCZ-65698V-45SHXXX Standard SRAM, 64KX4, 45ns, CMOS, CDIP24 Matra MHS WS512K8-35CQEA vs IMCZ-65698V-45SHXXX
MT5C2564EC-35AT Standard SRAM, 64KX4, 35ns, CMOS, PQCC28 Micron Technology Inc WS512K8-35CQEA vs MT5C2564EC-35AT
5962-9318714H4A Standard SRAM, 128KX32, 35ns, CMOS, PGA-66 Mercury Systems Inc WS512K8-35CQEA vs 5962-9318714H4A
MSM832TLMB-10 Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, SKINNY, DIP-28 Mosaic Semiconductor Inc WS512K8-35CQEA vs MSM832TLMB-10
WS128K32L-25G1UMA SRAM Module, 128KX32, 25ns, CMOS, CQFP68, 23.90 MM, 3.57 MM HEIGHT, CERAMIC, QFP-68 White Electronic Designs Corp WS512K8-35CQEA vs WS128K32L-25G1UMA
MCM62L09CP20 64KX4 STANDARD SRAM, 20ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Motorola Mobility LLC WS512K8-35CQEA vs MCM62L09CP20
CY7C196-35PC Standard SRAM, 64KX4, 35ns, CMOS, PDIP28, DIP-28 Cypress Semiconductor WS512K8-35CQEA vs CY7C196-35PC
HM1-65799H/883 Standard SRAM, 64KX4, 25ns, CMOS, CDIP28 Matra MHS WS512K8-35CQEA vs HM1-65799H/883
EDI8G32512C15MMC SRAM Module, 512KX32, 25ns, CMOS, SIMM-72 White Electronic Designs Corp WS512K8-35CQEA vs EDI8G32512C15MMC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WS512K8-35CQEA by Mercury Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WS512K8-35CQEA by Mercury Systems Inc

Select Manufacturer
Which Manufacturer of WS512K8-35CQEA would you like to use for your alert(s)?
  • Please alert me when WS512K8-35CQEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WS512K8-35CQEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WS512K8-35CQEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WS512K8-35CQEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WS512K8-35CQEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WS512K8-35CQEA by Mercury Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: