WS512K8-35CQEA vs EDI8833LP55CB feature comparison

WS512K8-35CQEA Mercury Systems Inc

Buy Now Datasheet

EDI8833LP55CB Electronic Designs Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MERCURY SYSTEMS INC ELECTRONIC DESIGNS INC
Package Description ,
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Access Time-Max 35 ns 55 ns
Additional Feature TTL COMPATIBLE INPUTS/OUTPUTS; BATTERY BACK-UP
JESD-30 Code R-CDMA-T32 R-CDIP-T28
JESD-609 Code e0 e0
Memory Density 4194304 bit 262144 bit
Memory IC Type SRAM MODULE STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 28
Number of Words 524288 words 32768 words
Number of Words Code 512000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 512KX8 32KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
I/O Type COMMON
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Code DIP
Package Equivalence Code DIP28,.6
Screening Level 38535Q/M;38534H;883B
Standby Current-Max 0.00035 A
Standby Voltage-Min 2 V
Supply Current-Max 0.125 mA
Terminal Pitch 2.54 mm

Compare WS512K8-35CQEA with alternatives

Compare EDI8833LP55CB with alternatives