Part Details for WR02X2673FAL by Walsin Technology Corporation
Overview of WR02X2673FAL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR02X2673FAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR02X2673FALTR-ND
|
DigiKey | RES 267K OHM 1% 1/20W 0201 Min Qty: 15000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0029 | Buy Now |
DISTI #
791-WR02X2673FAL
|
Mouser Electronics | Thick Film Resistors - SMD 0201 267K 1% Lead Free RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now |
Part Details for WR02X2673FAL
WR02X2673FAL CAD Models
WR02X2673FAL Part Data Attributes
|
WR02X2673FAL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR02X2673FAL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 267000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 25 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 267000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for WR02X2673FAL
This table gives cross-reference parts and alternative options found for WR02X2673FAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR02X2673FAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0201FG267K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 267000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | WR02X2673FAL vs RMCS0201FG267K-HP |
RMCS0201FG267K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 267000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR02X2673FAL vs RMCS0201FG267K |
WR02X2673FDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 267000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | WR02X2673FAL vs WR02X2673FDL |
RK73H1HTTCM2673F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 267000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | WR02X2673FAL vs RK73H1HTTCM2673F |
RMCP0201FT267K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 267000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | WR02X2673FAL vs RMCP0201FT267K |
0201WMF2673TCE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 267000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WR02X2673FAL vs 0201WMF2673TCE |
RMCS0201FT267K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 267000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR02X2673FAL vs RMCS0201FT267K |
AF0201FR-07267KL | Fixed Resistor, 0.05W, 267000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | YAGEO Corporation | WR02X2673FAL vs AF0201FR-07267KL |
AC0201FR-10267KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 267000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | WR02X2673FAL vs AC0201FR-10267KL |
CRG0201F267K | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 200ppm, 267000ohm, SURFACE MOUNT, 0201, CHIP | TE Connectivity | WR02X2673FAL vs CRG0201F267K |