Part Details for 0201WMF2673TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0201WMF2673TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0201WMF2673TCE
0201WMF2673TCE CAD Models
0201WMF2673TCE Part Data Attributes
|
0201WMF2673TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0201WMF2673TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 267000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 267000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for 0201WMF2673TCE
This table gives cross-reference parts and alternative options found for 0201WMF2673TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201WMF2673TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR02X2673FAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 267000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | 0201WMF2673TCE vs WR02X2673FAL |
RMCS0201FG267K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 267000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | 0201WMF2673TCE vs RMCS0201FG267K-HP |
RMCS0201FG267K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 267000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 0201WMF2673TCE vs RMCS0201FG267K |
WR02X2673FDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 267000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | 0201WMF2673TCE vs WR02X2673FDL |
RK73H1HTTCM2673F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 267000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | 0201WMF2673TCE vs RK73H1HTTCM2673F |
RMCP0201FT267K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 267000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | 0201WMF2673TCE vs RMCP0201FT267K |
RMCS0201FT267K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 267000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 0201WMF2673TCE vs RMCS0201FT267K |
AF0201FR-07267KL | Fixed Resistor, 0.05W, 267000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | YAGEO Corporation | 0201WMF2673TCE vs AF0201FR-07267KL |
AC0201FR-10267KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 267000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | 0201WMF2673TCE vs AC0201FR-10267KL |
CRG0201F267K | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 200ppm, 267000ohm, SURFACE MOUNT, 0201, CHIP | TE Connectivity | 0201WMF2673TCE vs CRG0201F267K |