-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T-1 3/4 SINGLE COLOR LED, GREEN, 5mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1869-ND
|
DigiKey | LED GREEN DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2050 In Stock |
|
$0.0814 / $0.4100 | Buy Now |
DISTI #
604-WP1503GD
|
Mouser Electronics | Standard LEDs - Through Hole GREEN DIFFUSED RoHS: Compliant | 922 |
|
$0.0750 / $0.4100 | Buy Now |
DISTI #
V99:2348_18814438
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 694 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2143 | Americas - 1431 |
|
$0.0724 / $0.1610 | Buy Now |
DISTI #
66357185
|
Verical | LED Uni-Color Green 565nm 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 694 Package Multiple: 1 Date Code: 2143 | Americas - 1431 |
|
$0.0724 / $0.1610 | Buy Now |
|
Quest Components | T-1 3/4 SINGLE COLOR LED, GREEN, 5MM | 2568 |
|
$0.1800 / $0.9000 | Buy Now |
DISTI #
000000000001395556
|
Sager | Standard LEDs - Through Hole GREEN DIFFUSED | 0 |
|
Buy Now | |
DISTI #
C1S410300033677
|
Chip1Stop | LED Uni-Color Green 565nm 2-Pin T-1 3/4 Bag RoHS: Compliant | 1431 |
|
$0.1360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WP1503GD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP1503GD
Kingbright
T-1 3/4 SINGLE COLOR LED, GREEN, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for WP1503GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WP1503GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W1503GD | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | Kingbright | WP1503GD vs W1503GD |
L-53GD | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | Kingbright | WP1503GD vs L-53GD |
L-53BT-22.86/GD | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | Kingbright | WP1503GD vs L-53BT-22.86/GD |
W1503CB/GD | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | Kingbright | WP1503GD vs W1503CB/GD |
L-56BGD | Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | WP1503GD vs L-56BGD |
L-53GD-TNR2.54 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | Kingbright | WP1503GD vs L-53GD-TNR2.54 |
L-1503CB/1GD | Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | WP1503GD vs L-1503CB/1GD |
L53GDTNR254 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | Kingbright | WP1503GD vs L53GDTNR254 |
L53GDTNR5/7 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | Kingbright | WP1503GD vs L53GDTNR5/7 |