WP1503GD vs L-53GD feature comparison

WP1503GD Kingbright

Buy Now Datasheet

L-53GD Kingbright

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD KINGBRIGHT ELECTRONIC CO LTD
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Kingbright Kingbright
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 20.0 mcd 20.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.6 mm 8.6 mm
Packing Method BULK BULK
Peak Wavelength 565 nm 565 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 1 20
Samacsys Description Green diffused LED,L-53GD 25mA 5mm Kingbright L-53GD, Round Series Green LED, 568 nm 5mm (T-1 3/4), Round Lens Through Hole package
Samacsys Modified On 2023-03-07 16:10:32
Category CO2 Kg 27.8
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.30
Additional Feature HIGH RELIABILITY
Color@Wavelength Green
Forward Voltage-Max 2.5 V
Luminous Intensity-Min 140 cd
Reverse Voltage-Max 5 V

Compare WP1503GD with alternatives

Compare L-53GD with alternatives