Part Details for WP1154ID by Kingbright
Overview of WP1154ID by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for WP1154ID
WP1154ID CAD Models
WP1154ID Part Data Attributes:
|
WP1154ID
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP1154ID
Kingbright
T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | TR | |
Peak Wavelength | 627 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for WP1154ID
This table gives cross-reference parts and alternative options found for WP1154ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WP1154ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVR3371X | Single Color LED, Red, Diffused Pale Red, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Stanley Electric Co | WP1154ID vs MVR3371X |
HLMP-1301-E00DD | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | WP1154ID vs HLMP-1301-E00DD |
HLMP-1601-D0001 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | WP1154ID vs HLMP-1601-D0001 |
HLMP-1301-G0000 | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | WP1154ID vs HLMP-1301-G0000 |
TLHR4601 | Single Color LED, High Efficiency Red, T-1, 3mm, PLASTIC, 2 PIN | Vishay Semiconductors | WP1154ID vs TLHR4601 |
HLMP-1385 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm | Hewlett Packard Co | WP1154ID vs HLMP-1385 |
HLMP-1301-E0002 | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | WP1154ID vs HLMP-1301-E0002 |
HLMP-1601 | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | WP1154ID vs HLMP-1601 |
MV5777C | Single Color LED, High Efficiency Red, T-1, 3mm, 2 PIN | Quality Technologies Corp | WP1154ID vs MV5777C |
MV50640 | Single Color LED, Standard Red, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | WP1154ID vs MV50640 |