WP1154ID
vs
MVR3371X
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
KINGBRIGHT ELECTRONIC CO LTD
|
STANLEY ELECTRIC CO LTD
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
HIGH RELIABILITY
|
|
Color |
HIGH EFFICIENCY RED
|
RED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Lens Type |
DIFFUSED RED
|
DIFFUSED PALE RED
|
Luminous Intensity-Nom |
25.0 mcd
|
6.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
5 mm
|
4.5 mm
|
Packing Method |
TR
|
BULK
|
Peak Wavelength |
627 nm
|
630 nm
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1
|
T-1
|
Terminal Pitch |
2.54 mm
|
2.5 mm
|
Viewing Angle |
60 deg
|
100 deg
|
Base Number Matches |
1
|
26
|
Pbfree Code |
|
Yes
|
Color@Wavelength |
|
Red
|
Forward Voltage-Max |
|
2.8 V
|
Reverse Voltage-Max |
|
4 V
|
|
|
|
Compare WP1154ID with alternatives
Compare MVR3371X with alternatives