Part Details for WNET-077-012300 by Vishay Electro-Films
Results Overview of WNET-077-012300 by Vishay Electro-Films
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WNET-077-012300 Information
WNET-077-012300 by Vishay Electro-Films is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123000-003C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, Wide Base, 29 Positions, 12Gb/s. | |
10123000-001C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, Wide Base, 29 Positions, 12Gb/s. | |
UE62A10123000T | Amphenol Communications Solutions | OSFP, High Speed Input Output Connectors, single SMT connector, improved SI version |
Price & Stock for WNET-077-012300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | VEF WNET-077-012300 RA/1K RB/6.81K 1% 100PPM SAP NET0770123WS | 0 in Stock |
|
RFQ |