There are no models available for this part yet.
Overview of WLNJ20N by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WLNJ20N by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Z11543-ND
|
DigiKey | SWITCH SNAP ACTION FLEX ROD Min Qty: 1 Lead time: 13 Weeks Container: - |
5 In Stock |
|
$70.8750 / $80.4700 | Buy Now | |
DISTI #
71171127
|
RS | Flex Rod CS 6.5mm | Omron Automation WLNJ20N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$144.0500 / $148.1000 | RFQ | |
DISTI #
OMIWLNJ20N
|
Heilind Electronics | FLEX ROD CS 6.5MM WLNJ20N | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$117.0000 / $145.8700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$117.0000 / $145.8700 | Buy Now |