Part Details for WLGCA2 by OMRON Corporation
Overview of WLGCA2 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLGCA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WLGCA2
|
Avnet Americas | LIMIT SWITCH - Bulk (Alt: WLGCA2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-WLGCA2
|
Mouser Electronics | Limit Switches LIMIT SWITCH RoHS: Compliant | 4 |
|
$204.7600 / $213.5300 | Buy Now |
DISTI #
66427821
|
Verical | Switch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Screw Mount 10A 500VAC 250VDC 13.34N Rotary Screw Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 2 |
|
$259.7010 / $276.2110 | Buy Now |