Part Details for WLG2-LDFS-DTGJS03 by OMRON Industrial Automation
Overview of WLG2-LDFS-DTGJS03 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLG2-LDFS-DTGJS03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z10551-ND
|
DigiKey | SWITCH LIMIT SPDT 5A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3 In Stock |
|
$184.6150 / $195.8000 | Buy Now |
DISTI #
OMIWLG2-LDFS-DTGJS03
|
Heilind Electronics | LMT SW RLLR LVR WLG2LDFSDTGJS03 | Americas - 0 in Stock |
|
Buy Now |