Part Details for WLG2-55LD-M1GJ 1.0M by OMRON Corporation
Overview of WLG2-55LD-M1GJ 1.0M by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KR355LD72E564KH01L | Murata Manufacturing Co Ltd | X7T (EIA) 250Vdc 0.56μF±10% | |
KR355LD7LP564KV01L | Murata Manufacturing Co Ltd | X7T (EIA) 450Vdc 0.56μF±10% | |
KC355LD72E564KH01K | Murata Manufacturing Co Ltd | X7T (EIA) 250Vdc 0.56μF±10% |
Price & Stock for WLG2-55LD-M1GJ 1.0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WLG255LDM1GJ10M
|
Avnet Americas | LIMIT SWITCH - Bulk (Alt: WLG255LDM1GJ10M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$350.4816 / $419.4288 | Buy Now |
DISTI #
653-WLG255LDM1GJ10M
|
Mouser Electronics | Limit Switches Limit Switch RoHS: Compliant | 0 |
|
$437.7300 / $467.9200 | Order Now |