Part Details for WLD18LDN by OMRON Industrial Automation
Overview of WLD18LDN by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLD18LDN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-WLD18LDN-ND
|
DigiKey | SWITCH SLD TOP PLNGR LED IND Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$154.5500 | Buy Now |
DISTI #
OMIWLD18LDN
|
Heilind Electronics | SLD TOP PLNGR, LED INDICATOR WLD18LDN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPST/SPST Top Plunger Screw Mount 10A 500VAC 250VDC 26.67N Linear Screw RoHS: Compliant |
4 In Stock |
|
$114.1800 / $121.8600 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPST/SPST Top Plunger Screw Mount 10A 500VAC 250VDC 26.67N Linear Screw RoHS: Compliant |
4 In Stock |
|
$114.1800 / $121.8600 | Buy Now |