Part Details for WLCW1608Z0J39NPB by Walsin Technology Corporation
Overview of WLCW1608Z0J39NPB by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLCW1608Z0J39NPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WLCW1608Z0J39NPBTR-ND
|
DigiKey | INDUCTOR WIRE WOUND 39NH 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0505 | Buy Now |
DISTI #
791-WLCW1608Z0J39NPB
|
Mouser Electronics | RF Inductors - SMD Chip Wire Ind 1608(0603) 39nH +/-5% RoHS: Compliant | 0 |
|
$0.0410 / $0.1400 | Order Now |
Part Details for WLCW1608Z0J39NPB
WLCW1608Z0J39NPB CAD Models
WLCW1608Z0J39NPB Part Data Attributes
|
WLCW1608Z0J39NPB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLCW1608Z0J39NPB
Walsin Technology Corporation
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | CERAMIC | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 0.039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 2200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 250 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% |
Alternate Parts for WLCW1608Z0J39NPB
This table gives cross-reference parts and alternative options found for WLCW1608Z0J39NPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WLCW1608Z0J39NPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHW0603UC039JST | General Purpose Inductor, 0.039uH, 5%, Ceramic-Core, 0603, | Fenghua (HK) Electronics Ltd | WLCW1608Z0J39NPB vs FHW0603UC039JST |
FHW0603UC039JGB | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | WLCW1608Z0J39NPB vs FHW0603UC039JGB |
PM0603-39NJ-RC | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Bourns Inc | WLCW1608Z0J39NPB vs PM0603-39NJ-RC |
LWW0603JT39N | General Purpose Inductor, | SEI Stackpole Electronics Inc | WLCW1608Z0J39NPB vs LWW0603JT39N |
0603WL390JT | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Kyocera AVX Components | WLCW1608Z0J39NPB vs 0603WL390JT |
36501J39NJTDG | 1 ELEMENT, 0.039uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | TE Connectivity | WLCW1608Z0J39NPB vs 36501J39NJTDG |
LCWC0603J39NQTAR | General Purpose Inductor, | Kyocera AVX Components | WLCW1608Z0J39NPB vs LCWC0603J39NQTAR |
WRFI0603-S-39NJT | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | VENKEL LTD | WLCW1608Z0J39NPB vs WRFI0603-S-39NJT |
WQCW1608Z0J39NPB | General Purpose Inductor, 0.039uH, 5%, 1 Element, Wirewound-Core, SMD, 0603, CHIP | Walsin Technology Corporation | WLCW1608Z0J39NPB vs WQCW1608Z0J39NPB |
NIN-HJ390JTRF | General Purpose Inductor, 0.039uH, 5%, 1 Element, SMD, 0603, CHIP, 0603 | NIC Components Corp | WLCW1608Z0J39NPB vs NIN-HJ390JTRF |