Part Details for FHW0603UC039JST by Fenghua (HK) Electronics Ltd
Overview of FHW0603UC039JST by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FHW0603UC039JST
FHW0603UC039JST CAD Models
FHW0603UC039JST Part Data Attributes
|
FHW0603UC039JST
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
FHW0603UC039JST
Fenghua (HK) Electronics Ltd
General Purpose Inductor, 0.039uH, 5%, Ceramic-Core, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Wirewound Chip | |
Core Material | Ceramic | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 0.039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.95 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 2200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |
Alternate Parts for FHW0603UC039JST
This table gives cross-reference parts and alternative options found for FHW0603UC039JST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHW0603UC039JST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHW0603UC039JGB | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | FHW0603UC039JST vs FHW0603UC039JGB |
PM0603-39NJ-RC | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Bourns Inc | FHW0603UC039JST vs PM0603-39NJ-RC |
LWW0603JT39N | General Purpose Inductor, | SEI Stackpole Electronics Inc | FHW0603UC039JST vs LWW0603JT39N |
0603WL390JT | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Kyocera AVX Components | FHW0603UC039JST vs 0603WL390JT |
36501J39NJTDG | 1 ELEMENT, 0.039uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | TE Connectivity | FHW0603UC039JST vs 36501J39NJTDG |
LCWC0603J39NQTAR | General Purpose Inductor, | Kyocera AVX Components | FHW0603UC039JST vs LCWC0603J39NQTAR |
WRFI0603-S-39NJT | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | VENKEL LTD | FHW0603UC039JST vs WRFI0603-S-39NJT |
WQCW1608Z0J39NPB | General Purpose Inductor, 0.039uH, 5%, 1 Element, Wirewound-Core, SMD, 0603, CHIP | Walsin Technology Corporation | FHW0603UC039JST vs WQCW1608Z0J39NPB |
NIN-HJ390JTRF | General Purpose Inductor, 0.039uH, 5%, 1 Element, SMD, 0603, CHIP, 0603 | NIC Components Corp | FHW0603UC039JST vs NIN-HJ390JTRF |