Part Details for WLCA2-TS-N by OMRON Industrial Automation
Overview of WLCA2-TS-N by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLCA2-TS-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC9270
|
Newark | Limit Switch, Spdt, 10A, 500Vac, Limit Switch Actuator:Roller Lever, Contact Configuration:Spdt, Contact Current Ac Max:10A, Contact Voltage Ac Max:500V, Operating Force Max:13.34N, Product Range:Wl-N Series Rohs Compliant: Yes |Omron Industrial Automation WLCA2-TS-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$103.2100 / $115.9600 | Buy Now |
DISTI #
Z10526-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$81.3674 / $118.5300 | Buy Now |
DISTI #
OMIWLCA2-TS-N
|
Heilind Electronics | LIMIT SW,ROLLER LEVER WLCA2TSN | Americas - 0 in Stock |
|
Buy Now |