There are no models available for this part yet.
Overview of WLCA2-2Y-N by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WLCA2-2Y-N by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WLCA22YN
|
Avnet Americas | Two-Circuit Limit Switch with Roller Lever DPDB 90° Operation 0.1A 125VAC/30VDC - Bulk (Alt: WLCA22YN) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$113.7528 / $136.1304 | Buy Now | |
DISTI #
653-WLCA2-2Y-N
|
Mouser Electronics | Limit Switches LmSw Rlr levr M20 Grnd Term | 0 |
|
$128.5400 / $155.1300 | Order Now |