Part Details for WLCA12-TS-N by OMRON Corporation
Overview of WLCA12-TS-N by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLCA12-TS-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WLCA12TSN
|
Avnet Americas | LIMIT SW,ADJUSTABLE ROLLER - Bulk (Alt: WLCA12TSN) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$99.9180 / $112.2156 | Buy Now |
DISTI #
653-WLCA12-TS-N
|
Mouser Electronics | Limit Switches Limit SW,Adjustable roller | 1 |
|
$107.5200 / $130.9400 | Buy Now |
DISTI #
82774426
|
Verical | Switch Limit N.O./N.C. SPST/SPST Side Rotary with Adjustable Roller Lever Conduit 10A 600VAC 250VDC Rotary Screw Mount Min Qty: 1 Package Multiple: 1 Date Code: 2321 | Americas - 1 |
|
$131.2480 / $160.9140 | Buy Now |