Part Details for WL-DC-FF-2W-60L-700 by Wilton Precision Technology Inc
Overview of WL-DC-FF-2W-60L-700 by Wilton Precision Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for WL-DC-FF-2W-60L-700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5163-WL-DC-FF-2W-60L-700TB-ND
|
DigiKey | DUST CLEANER , INPUT POWER1200 Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
203 In Stock |
|
$350.0000 | Buy Now |