Part Details for WISE-4250AS-S231A by Advantech Co Ltd
Overview of WISE-4250AS-S231A by Advantech Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WISE-4250AS-S231A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4438
|
Newark | Wise-4250As-S231 For Azure Sphere |Advantech WISE-4250AS-S231A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$261.0000 | Buy Now |
DISTI #
2084-WISE-4250AS-S231A-ND
|
DigiKey | WISE-4250AS-S231 FOR AZURE SPHER Min Qty: 1 Lead time: 23 Weeks Container: Box |
1 In Stock |
|
$261.0000 | Buy Now |
DISTI #
WISE-4250AS-S231A
|
Avnet Americas | WiFi IoT Wireless I/O Module with Temperature and Humidity Sensor 2.4GHz/5GHz DIN Rail Mount - Bulk (Alt: WISE-4250AS-S231A) Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$269.3520 / $292.3200 | Buy Now |
DISTI #
923-WISE-4250ASS231A
|
Mouser Electronics | I/O Modules WISE-4250AS-S231 for Azure Sphere RoHS: Compliant | 0 |
|
$261.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$326.2500 | Buy Now |
DISTI #
WISE-4250AS-S231A
|
Avnet Asia | WiFi IoT Wireless I/O Module with Temperature and Humidity Sensor 2.4GHz/5GHz DIN Rail Mount (Alt: WISE-4250AS-S231A) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for WISE-4250AS-S231A
WISE-4250AS-S231A CAD Models
WISE-4250AS-S231A Part Data Attributes
|
WISE-4250AS-S231A
Advantech Co Ltd
Buy Now
|
Compare Parts:
WISE-4250AS-S231A
Advantech Co Ltd
|
Samacsys Manufacturer | Advantech |