Part Details for WISE-4060-B by Advantech Co Ltd
Overview of WISE-4060-B by Advantech Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4060BDMSR | Renesas Electronics Corporation | CMOS 14STG BINRY RIPPLE COUNTR/DVDR/OSCILLTR | |
CD4060BKMSR | Renesas Electronics Corporation | CMOS 14STG BINRY RIPPLE COUNTR/DVDR/OSCILLTR | |
CD4060BPWRG4 | Texas Instruments | CMOS 14-Stage Ripple-Carry Binary Counter/Divider and Oscillator 16-TSSOP -55 to 125 |
Price & Stock for WISE-4060-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1125
|
Newark | Io Module, 8-Ch, Ethernet, Wireless Iot, Current Rating:3A, Product Range:Wise-4000 Series Rohs Compliant: Yes |Advantech WISE-4060-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$194.7500 | Buy Now |
DISTI #
3833-WISE-4060-B-ND
|
DigiKey | CONTROL LOGIC 4 IN 4 OUT 30V Min Qty: 1 Lead time: 23 Weeks Container: Retail Package MARKETPLACE PRODUCT |
12 In Stock |
|
$266.0000 | Buy Now |
DISTI #
2084-WISE-4060-B-ND
|
DigiKey | CONTROL LOGIC 4 IN 4 OUT 30V Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
4 In Stock |
|
$205.0000 | Buy Now |
DISTI #
WISE-4060-B
|
Avnet Americas | 4-CH DI AND 4-CH RELAY IOT WIRELESS I/O - Bulk (Alt: WISE-4060-B) Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
923-WISE-4060-B
|
Mouser Electronics | I/O Modules 4-ch DI and 4-ch Relay IoT Wireless I/O RoHS: Compliant | 21 |
|
$205.0000 | Buy Now |
DISTI #
73392863
|
RS | Wireless IoT I/O Module, 4 Digital Input 4 Relay Output, WISE-4000 Series | Advantech WISE-4060-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 4 |
|
$213.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$256.2500 | Buy Now |
DISTI #
WISE-4060-B
|
TME | Industrial module: digital output, -25÷70°C, 80x148x25mm Min Qty: 1 | 2 |
|
$151.1800 | Buy Now |
|
Neutron USA | 2.4G WiFi IoT WireIess I/O Module, 4DI/4Relay out | 48 |
|
$246.0000 | Buy Now |