Part Details for WISE-4012E-AE-WA by Advantech Co Ltd
Results Overview of WISE-4012E-AE-WA by Advantech Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WISE-4012E-AE-WA Information
WISE-4012E-AE-WA by Advantech Co Ltd is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for WISE-4012E-AE-WA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0652
|
Newark | Iot Developer Kit W/ Web Access, Current Rating:-, Product Range:- Rohs Compliant: Yes |Advantech ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.0000 | Buy Now |
DISTI #
2084-WISE-4012E-AE-WA-ND
|
DigiKey | CONTROL LOGIC 4 IN 2 OUT 10V Min Qty: 1 Lead time: 23 Weeks Container: Box |
7 In Stock |
|
$183.0000 | Buy Now |
DISTI #
923-WISE-4012E-AE-WA
|
Mouser Electronics | Other Development Tools WISE-4012E IoT Developer Kit with WebAcc RoHS: Compliant | 5 |
|
$183.0000 | Buy Now |
DISTI #
70785697
|
RS | Wireless IoT Developer Kit, 2.4G WiFi, 12 bit, 2ch Dry, WISE-4000 Series | Advantech WISE-4012E-AE-W... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$166.3500 / $184.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$228.7500 | Buy Now |
DISTI #
WISE-4012E-AE-WA
|
TME | Industrial module: digital input, -25÷70°C, 80x139x25mm Min Qty: 1 | 1 |
|
$146.8200 | Buy Now |
Part Details for WISE-4012E-AE-WA
WISE-4012E-AE-WA CAD Models
WISE-4012E-AE-WA Part Data Attributes
|
WISE-4012E-AE-WA
Advantech Co Ltd
Buy Now
|
Compare Parts:
WISE-4012E-AE-WA
Advantech Co Ltd
Select a part to compare: |
Samacsys Manufacturer | Advantech |