Datasheets
WF20V474JTL by: Walsin Technology Corporation

Fixed Resistor, 0.5W, 470000ohm, 1500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE

Part Details for WF20V474JTL by Walsin Technology Corporation

Overview of WF20V474JTL by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy

Part Details for WF20V474JTL

WF20V474JTL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WF20V474JTL Part Data Attributes

WF20V474JTL Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
WF20V474JTL Walsin Technology Corporation Fixed Resistor, 0.5W, 470000ohm, 1500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP, LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature RATED AC VOLTAGE (V) : 2000
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 5 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.5 mm
Packing Method TR, PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 470000 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 2000 V

Alternate Parts for WF20V474JTL

This table gives cross-reference parts and alternative options found for WF20V474JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF20V474JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HVR0AJTEU4703 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp WF20V474JTL vs HVR0AJTEU4703
HV732HRTTE474J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc WF20V474JTL vs HV732HRTTE474J
CRMV2010BD470KJKNF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies WF20V474JTL vs CRMV2010BD470KJKNF
RVC50K474JB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc WF20V474JTL vs RVC50K474JB
HVCR2010-2W-474JT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT VENKEL LTD WF20V474JTL vs HVCR2010-2W-474JT
CRMA2010AF470KJKE1 Fixed Resistor, Thick Film, 0.5W, 470000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies WF20V474JTL vs CRMA2010AF470KJKE1
HV732HTBK474J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc WF20V474JTL vs HV732HTBK474J
RVC50K474JTE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc WF20V474JTL vs RVC50K474JTE
CRMA2010AF470KJKET Fixed Resistor, Thick Film, 0.5W, 470000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies WF20V474JTL vs CRMA2010AF470KJKET

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF20V474JTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF20V474JTL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF20V474JTL would you like to use for your alert(s)?
  • Please alert me when WF20V474JTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF20V474JTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF20V474JTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF20V474JTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF20V474JTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF20V474JTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: