Datasheets
HVCR2010-2W-474JT by: VENKEL LTD

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Part Details for HVCR2010-2W-474JT by VENKEL LTD

Overview of HVCR2010-2W-474JT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Electronic Manufacturing Renewable Energy

Price & Stock for HVCR2010-2W-474JT

Part # Distributor Description Stock Price Buy
DISTI # HVCR2010-2W-474JT
Venkel Ltd. High Voltage CR, 2010, 1/2W, 470K, �5% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel 0
Buy Now

Part Details for HVCR2010-2W-474JT

HVCR2010-2W-474JT CAD Models

HVCR2010-2W-474JT Part Data Attributes

HVCR2010-2W-474JT VENKEL LTD
Buy Now Datasheet
Compare Parts:
HVCR2010-2W-474JT VENKEL LTD Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description SMT, 2010
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 5 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR, Embossed, 7 Inch
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 470000 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 2000 V

Alternate Parts for HVCR2010-2W-474JT

This table gives cross-reference parts and alternative options found for HVCR2010-2W-474JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCR2010-2W-474JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HVR0AJTEU4703 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp HVCR2010-2W-474JT vs HVR0AJTEU4703
HV732HRTTE474J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc HVCR2010-2W-474JT vs HV732HRTTE474J
CRMV2010BD470KJKNF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies HVCR2010-2W-474JT vs CRMV2010BD470KJKNF
RVC50K474JB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc HVCR2010-2W-474JT vs RVC50K474JB
CRMA2010AF470KJKE1 Fixed Resistor, Thick Film, 0.5W, 470000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies HVCR2010-2W-474JT vs CRMA2010AF470KJKE1
HV732HTBK474J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc HVCR2010-2W-474JT vs HV732HTBK474J
WF20V474JTL Fixed Resistor, 0.5W, 470000ohm, 1500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE Walsin Technology Corporation HVCR2010-2W-474JT vs WF20V474JTL
RVC50K474JTE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc HVCR2010-2W-474JT vs RVC50K474JTE
CRMA2010AF470KJKET Fixed Resistor, Thick Film, 0.5W, 470000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies HVCR2010-2W-474JT vs CRMA2010AF470KJKET

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVCR2010-2W-474JT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVCR2010-2W-474JT by VENKEL LTD

Select Manufacturer
Which Manufacturer of HVCR2010-2W-474JT would you like to use for your alert(s)?
  • Please alert me when HVCR2010-2W-474JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVCR2010-2W-474JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVCR2010-2W-474JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVCR2010-2W-474JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVCR2010-2W-474JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVCR2010-2W-474JT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: