Part Details for WF1M32B-100G2TC3 by White Electronic Designs Corp
Overview of WF1M32B-100G2TC3 by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF1M32B-100G2TC3
WF1M32B-100G2TC3 CAD Models
WF1M32B-100G2TC3 Part Data Attributes
|
WF1M32B-100G2TC3
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
WF1M32B-100G2TC3
White Electronic Designs Corp
Flash Module, 1MX32, 100ns, CQFP68, 22 MM, 4.60 MM HEIGHT, CERAMIC, QFP-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | QFP, QFP68,.99SQ,50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | USER CONFIGURABLE 1M X 32; 1000000 ERASE/PROGRAM CYCLES; MINIMUM 20 YEARS DATA RETENTION | |
Boot Block | BOTTOM | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
JESD-30 Code | S-CQFP-G68 | |
JESD-609 Code | e4 | |
Length | 22.36 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 68 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFP68,.99SQ,50 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Sector Size | 4K,2K,8K,16K | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 22.36 mm |
Alternate Parts for WF1M32B-100G2TC3
This table gives cross-reference parts and alternative options found for WF1M32B-100G2TC3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF1M32B-100G2TC3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WEDF1M32B-70G2UI5A | Flash Module, | Mercury Systems Inc | WF1M32B-100G2TC3 vs WEDF1M32B-70G2UI5A |
WF1M32B-120G2UC3A | Flash Module, 1MX32, 120ns, CQFP68, 0.140 X 0.140 INCH, 3.50 MM HEIGHT, CERAMIC, QFP-68 | Microsemi Corporation | WF1M32B-100G2TC3 vs WF1M32B-120G2UC3A |
5962-0920502HXA | Flash, 1MX32, 100ns, CQFP68, HERMETIC SEALED, CERAMIC, QFP-68 | Micross Components | WF1M32B-100G2TC3 vs 5962-0920502HXA |
WF1M32B-120G2UI3 | Flash Module, 1MX32, 120ns, CQFP68, 0.140 X 0.140 INCH, 3.50 MM HEIGHT, CERAMIC, QFP-68 | Microsemi Corporation | WF1M32B-100G2TC3 vs WF1M32B-120G2UI3 |
WEDF1M32B-120G2TC5A | Flash Module, 1MX32, 120ns, CQFP68, 4.60 MM HEIGHT, CERAMIC, QFP-68 | Mercury Systems Inc | WF1M32B-100G2TC3 vs WEDF1M32B-120G2TC5A |
AS8FLC1M32BQ-90/XT | Flash, 1MX32, 90ns, CQFP68, HERMETIC SEALED, CERAMIC, QFP-68 | Micross Components | WF1M32B-100G2TC3 vs AS8FLC1M32BQ-90/XT |
AS8FLC1M32BQT-90/XT | Flash, 1MX32, 90ns, CQFP68, CERAMIC, QFP-68 | Micross Components | WF1M32B-100G2TC3 vs AS8FLC1M32BQT-90/XT |
WEDF1M32B-90G2UC5A | Flash Module, | Mercury Systems Inc | WF1M32B-100G2TC3 vs WEDF1M32B-90G2UC5A |
WEDF1M32B-70G2UC5 | Flash Module, | Mercury Systems Inc | WF1M32B-100G2TC3 vs WEDF1M32B-70G2UC5 |
WF1M32B-100G2UI3 | Flash Module, 1MX32, 100ns, CQFP68, 0.140 X 0.140 INCH, 3.50 MM HEIGHT, CERAMIC, QFP-68 | Microsemi Corporation | WF1M32B-100G2TC3 vs WF1M32B-100G2UI3 |