Part Details for WF12R1131BTLQ by Walsin Technology Corporation
Overview of WF12R1131BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12R1131BTLQ
WF12R1131BTLQ CAD Models
WF12R1131BTLQ Part Data Attributes
|
WF12R1131BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12R1131BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 1130ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF12R1131BTLQ
This table gives cross-reference parts and alternative options found for WF12R1131BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12R1131BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12R1131BTL | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 1130ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | WF12R1131BTLQ vs WF12R1131BTL |
RTW30D1206A1131-RG70 | Fixed Resistor, Thin Film, 0.333W, 1130ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | WF12R1131BTLQ vs RTW30D1206A1131-RG70 |
CRT1206-BY-1131EST | Fixed Resistor, Thin Film, 0.25W, 1130ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | WF12R1131BTLQ vs CRT1206-BY-1131EST |
RP73F2B1K13BTG | Fixed Resistor, Thin Film, 0.25W, 1130ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12R1131BTLQ vs RP73F2B1K13BTG |
RP73F2B1K13BTDF | Fixed Resistor, Thin Film, 0.25W, 1130ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12R1131BTLQ vs RP73F2B1K13BTDF |
SF12R1131BTLA | Fixed Resistor, Thin Film, 0.25W, 1130ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12R1131BTLQ vs SF12R1131BTLA |
SF12R1131BTL | Fixed Resistor, Thin Film, 0.25W, 1130ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12R1131BTLQ vs SF12R1131BTL |
AR06BTRC3V1131 | Fixed Resistor, Thin Film, 0.25W, 1130ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | WF12R1131BTLQ vs AR06BTRC3V1131 |
CAR12061.13KOHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 1130ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | WF12R1131BTLQ vs CAR12061.13KOHMS0.05%25PPMHP |
AR06BPC3V1131N | Fixed Resistor, Thin Film, 0.25W, 1130ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | WF12R1131BTLQ vs AR06BPC3V1131N |