Part Details for RP73F2B1K13BTDF by TE Connectivity
Overview of RP73F2B1K13BTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2B1K13BTDF
RP73F2B1K13BTDF CAD Models
RP73F2B1K13BTDF Part Data Attributes
|
RP73F2B1K13BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2B1K13BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 1130ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2B1K13BTDF
This table gives cross-reference parts and alternative options found for RP73F2B1K13BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2B1K13BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12R1131BTL | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 1130ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RP73F2B1K13BTDF vs WF12R1131BTL |
RTW30D1206A1131-RG70 | Fixed Resistor, Thin Film, 0.333W, 1130ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RP73F2B1K13BTDF vs RTW30D1206A1131-RG70 |
CRT1206-BY-1131EST | Fixed Resistor, Thin Film, 0.25W, 1130ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73F2B1K13BTDF vs CRT1206-BY-1131EST |
RP73F2B1K13BTG | Fixed Resistor, Thin Film, 0.25W, 1130ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B1K13BTDF vs RP73F2B1K13BTG |
SF12R1131BTLA | Fixed Resistor, Thin Film, 0.25W, 1130ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B1K13BTDF vs SF12R1131BTLA |
SF12R1131BTL | Fixed Resistor, Thin Film, 0.25W, 1130ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B1K13BTDF vs SF12R1131BTL |
AR06BTRC3V1131 | Fixed Resistor, Thin Film, 0.25W, 1130ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73F2B1K13BTDF vs AR06BTRC3V1131 |
WF12R1131BTLQ | Fixed Resistor, Thin Film, 0.25W, 1130ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B1K13BTDF vs WF12R1131BTLQ |
CAR12061.13KOHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 1130ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RP73F2B1K13BTDF vs CAR12061.13KOHMS0.05%25PPMHP |
AR06BPC3V1131N | Fixed Resistor, Thin Film, 0.25W, 1130ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73F2B1K13BTDF vs AR06BPC3V1131N |