Part Details for WF06W13R0FTLQ by Walsin Technology Corporation
Overview of WF06W13R0FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06W13R0FTLQ
WF06W13R0FTLQ CAD Models
WF06W13R0FTLQ Part Data Attributes
|
WF06W13R0FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06W13R0FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 13ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for WF06W13R0FTLQ
This table gives cross-reference parts and alternative options found for WF06W13R0FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06W13R0FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TC10Y13R+-1% | Fixed Resistor, Thin Film, 0.0625W, 13ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | WF06W13R0FTLQ vs PRC0603TC10Y13R+-1% |
SF06W13R0FTL | Fixed Resistor, Thin Film, 0.1W, 13ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06W13R0FTLQ vs SF06W13R0FTL |
P0603Y13R0FNTB. | Fixed Resistor, Thin Film, 0.125W, 13ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06W13R0FTLQ vs P0603Y13R0FNTB. |
RP73C1J13RFTDF | RESISTOR, THIN FILM, 0.1W, 1%, 10ppm, 13ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | WF06W13R0FTLQ vs RP73C1J13RFTDF |
CRT0603-FW-13R0ELF | Fixed Resistor, Thin Film, 0.1W, 13ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | WF06W13R0FTLQ vs CRT0603-FW-13R0ELF |
P0603Y13R0FGWA | Fixed Resistor, Thin Film, 0.125W, 13ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06W13R0FTLQ vs P0603Y13R0FGWA |
PRC0603TTC10X13R+-1% | Fixed Resistor, Thin Film, 0.1W, 13ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | WF06W13R0FTLQ vs PRC0603TTC10X13R+-1% |
P0603Y13R0FBWA | Fixed Resistor, Thin Film, 0.125W, 13ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06W13R0FTLQ vs P0603Y13R0FBWA |
TP0310F130JR5E | Fixed Resistor, Thin Film, 0.1W, 13ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06W13R0FTLQ vs TP0310F130JR5E |
TP0310F130JT5E | Fixed Resistor, Thin Film, 0.1W, 13ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06W13R0FTLQ vs TP0310F130JT5E |